Manufacturer Part #
SBAV99LT1G
SBAV99LT1G Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
onsemi SBAV99LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAV99LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 2A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SBAV99LT1G is a Dual Series Switching Diode with a Continuous Reverse Voltage of 70 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.015
9,000
$0.0146
15,000
$0.0145
60,000
$0.014
90,000+
$0.0138
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 198,000 Qty: 3,000+$0.015 Stock: 198,000
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 63,000 Qty: 3,000+$0.015 Stock: 63,000
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 15,000 Qty: 3,000+$0.015 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.015 / Stock: 12,000 Qty: 3,000+$0.015 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 204,000 Qty: 3,000+$0.015 Stock: 204,000
- Reel Qty: 30,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount