SBAV99LT1G in Reel by onsemi | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAV99LT1G

SBAV99LT1G Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi SBAV99LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 215mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SBAV99LT1G is a Dual Series Switching Diode with a Continuous Reverse Voltage of 70 V, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
183,000
USA:
183,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.70
USD
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0136
15,000
$0.0134
60,000
$0.013
90,000+
$0.0127