Manufacturer Part #
MMSD4148T3G
MMSD4148T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
Product Specification Section
onsemi MMSD4148T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSD4148T3G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1000mV |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 425mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 1A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSD4148 switching diode is designed for high speed switching applications.
Key Features:
- SOD--123 Surface Mount Package
- High Breakdown Voltage
- Fast Speed Switching Time
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0108
30,000
$0.0106
40,000
$0.0105
100,000
$0.0103
150,000+
$0.0101
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount