text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD4148T1G

MMSD4148 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123

Product Specification Section
onsemi MMSD4148T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 425mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD4148T1 series switching diode is designed for high speed switching applications.

Features:

  • SOD-123 Surface Mount Package
  • High Breakdown Voltage
  • Fast Speed Switching Time
  • Available in 8 mm Tape and Reel
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

View the complete MMSD4148 series Switching Diode

Pricing Section
Global Stock:
1,917,000
USA:
1,917,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0106
30,000
$0.0103
60,000
$0.0101
120,000+
$0.0097