text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD7000-TP

MMBD7000 series 100V 200mA SOT-23 Dual Switching Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Micro Commercial Components MMBD7000-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Average Forward Current-Max: 200mA
Peak Current-Max: 0.5A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
705,000
USA:
705,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section