Manufacturer Part #
MMBD4148SE
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2428 |
Product Specification Section
onsemi MMBD4148SE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD4148SE - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD4148SE is a part of MMBD Series small signal Diodes. It has a Power dissipation of 350 mW Surface Mount, Storage Temperature Ranges from -55°C to 150°C.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
120,000
USA:
30,000
Germany (Online Only):
90,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0348
9,000
$0.0339
12,000
$0.0337
30,000
$0.033
45,000+
$0.0323
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0348 / Stock: 357,000 Qty: 3,000+$0.0348 Stock: 357,000
- Reel Qty: 3,000+ / Unit Price: $0.0348 / Stock: 174,000 Qty: 3,000+$0.0348 Stock: 174,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0348 / Stock: 120,000 Qty: 3,000+$0.0348 Stock: 120,000
- Reel Qty: 3,000+ / Unit Price: $0.0348 / Stock: 12,000 Qty: 3,000+$0.0348 Stock: 12,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount