MMBD4148CA in Reel by onsemi | Small Signal Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148CA

MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MMBD4148CA - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 200mA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD4148CA is a High Conductance Ultra Fast Small Signal Diode with a maximum forward Operating voltage of 1.0 V and average Rectified Forward Current of 200 mA.

Specifications:

  • Operating Junction Temperature : 150°C
  • Storage Temperature Range : -55 to 150°C
  • Breakdown Voltage : IR= 5 µA at 75 V min
  • Diode Capacitance : 4pF at VR=0 V, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics

View the MMBD Series of Small Signal Diodes

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.80
USD
Quantity
Unit Price
3,000
$0.0331
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0307
Product Variant Information section