Manufacturer Part #
MMBD1505A
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBD1505A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD1505A - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 200V |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD1505A is a part of MMBD Series small signal Diodes. It has a Power dissipation of 350 mW Surface Mount, Storage Temperature Ranges from -55°C to 150°C.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0463
9,000
$0.0445
12,000
$0.044
30,000
$0.0426
45,000+
$0.0412
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 21,000+ / Web Price: $0.0463 / Stock: 0 Qty: 3,000+$0.0463 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0463 / Stock: 84,000 Qty: 3,000+$0.0463 Stock: 84,000
- Reel Qty: 21,000+ / Web Price: $0.0463 / Stock: 0 Qty: 3,000+$0.0463 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0463 / Stock: 36,000 Qty: 3,000+$0.0463 Stock: 36,000
- Reel Qty: 3,000+ / Web Price: $0.0463 / Stock: 90,000 Qty: 3,000+$0.0463 Stock: 90,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount