Manufacturer Part #
MMBD1501A
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBD1501A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD1501A - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 200V |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD1501A is a Small signal diode. It has a power dissipation of 350 mW surface mount. Available in SOT-23 package.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
3,000
$0.0302
9,000
$0.0291
15,000
$0.0286
45,000
$0.0275
75,000+
$0.0266
Product Variant Information section
Available Packaging
- Reel Qty: 24,000+ / Web Price: $0.0302 / Stock: 0 Qty: 3,000+$0.0302 Stock: 0
- ReelSelected Variant Qty: 24,000+ / Web Price: $0.0302 / Stock: 0 Qty: 3,000+$0.0302 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0302 / Stock: 0 Qty: 3,000+$0.0302 Stock: 0
- Reel Qty: 24,000+ / Web Price: $0.0296 / Stock: 0 Qty: 3,000+$0.0296 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount