Manufacturer Part #
LL4148-GS08
LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF
Product Specification Section
Vishay LL4148-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay LL4148-GS08 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.86V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 8ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.15A |
Peak Current-Max: | 2A |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
The LL4148-GS08 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA.
Features:
- Silicon epitaxial planar diode
- Electrical data identical with the devices 1N4148 and 1N4448 respectively
- AEC-Q101 qualified
Applications:
- Extreme fast switches
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0109
10,000
$0.0105
25,000
$0.0103
62,500
$0.0099
100,000+
$0.0096
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount