text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4148-GS08

LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2429
Product Specification Section
Vishay LL4148-GS08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 0.86V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 8ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications
The LL4148-GS08 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$16.50
USD
Quantity
Unit Price
2,500
$0.0066
10,000
$0.0064
37,500
$0.0062
75,000
$0.0061
187,500+
$0.0058