Manufacturer Part #
JANTX1N4148-1
1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35
Product Specification Section
Microchip JANTX1N4148-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip JANTX1N4148-1 - Technical Attributes
Attributes Table
Type: | Standard |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 20ns |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$0.85
40
$0.825
150
$0.785
400
$0.755
1,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole