text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4148-1

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

Product Specification Section
Microchip JANTX1N4148-1 - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
930
Multiple Of:
1
Total
$702.15
USD
Quantity
Web Price
1
$0.85
40
$0.825
150
$0.785
400
$0.755
1,500+
$0.695