Manufacturer Part #
BAV99LT1G
BAV99 Series 70 V 715 mA Surface Mount High Speed Switching Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2349 |
Product Specification Section
onsemi BAV99LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV99LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Average Forward Current-Max: | 715mA |
Peak Current-Max: | 2A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
Key Features:
- Pb−Free Packages are Available
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Learn more about the BAV99 Family of Switching Diode
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0094
12,000
$0.0091
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0083
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0094 / Stock: 0 Qty: 3,000+$0.0094 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0094 / Stock: 1,962,000 Qty: 3,000+$0.0094 Stock: 1,962,000
- Reel Qty: 60,000+ / Unit Price: $0.0094 / Stock: 0 Qty: 3,000+$0.0094 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 1,041,000 Qty: 3,000+$0.0101 Stock: 1,041,000
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 5,463,000 Qty: 3,000+$0.0101 Stock: 5,463,000
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 20,610,000 Qty: 3,000+$0.0101 Stock: 20,610,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount