text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99,215

BAV99 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOT-23

Product Specification Section
Nexperia BAV99,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV99,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Applications:

  • High-speed switching
  • Reverse polarity protection
  • General-purpose switching

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
3,000
$0.0088
12,000
$0.0085
30,000
$0.0083
75,000
$0.0081
120,000+
$0.0078