
Manufacturer Part #
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOT-23
Product Specification Section
Nexperia BAV99,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV99,215 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0085
12,000
$0.0082
30,000
$0.008
75,000
$0.0078
120,000+
$0.0075
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 10,446,000 Qty: 3,000+$0.0085 Stock: 10,446,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount