Manufacturer Part #
BAS521,115
BAS521 Series 300 V 250 mA Surface Mount High Voltage Switching Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
Nexperia BAS521,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS521,115 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 150nA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 300V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 1A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS521,115 is a Single high-voltage switching diode, fabricated in planar technology, and encapsulated in a SOD523 (SC-79) ultra small Surface-Mounted Device (SMD) plastic package.
Features:
- High switching speed: trr ≤ 50 ns
- High reverse voltage: VR ≤ 300 V
- Repetitive peak forward current: IFRM ≤ 1 A
- Ultra small SMD plastic package
- AEC-Q101 qualified
Applications:
- High-speed switching
- High-voltage switching
Pricing Section
Global Stock:
72,000
USA:
72,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0226
15,000
$0.0223
30,000
$0.0219
60,000+
$0.0214
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 111,000 Qty: 3,000+$0.0199 Stock: 111,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0231 / Stock: 72,000 Qty: 3,000+$0.0231 Stock: 72,000
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 1,035,000 Qty: 3,000+$0.0199 Stock: 1,035,000
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 0 Qty: 3,000+$0.0231 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount