
Manufacturer Part #
BAS521,115
BAS521 Series 300 V 250 mA Surface Mount High Voltage Switching Diode - SOD-523
Product Specification Section
Nexperia BAS521,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS521,115 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 150nA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 300V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 1A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0218
15,000
$0.0215
45,000
$0.021
75,000+
$0.0206
Product Variant Information section
Available Packaging
- Reel Qty: 51,000+ / Unit Price: $0.0223 / Stock: 0 Qty: 3,000+$0.0223 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0223 / Stock: 0 Qty: 3,000+$0.0223 Stock: 0
- ReelSelected Variant Qty: 51,000+ / Unit Price: $0.0223 / Stock: 0 Qty: 3,000+$0.0223 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0223 / Stock: 0 Qty: 3,000+$0.0223 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount