text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS516-TP

BAS516 Series 75 V 250 mA Surface Mount Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAS516-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Diode Capacitance-Max: 1pF
Average Forward Current-Max: 250mA
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
760,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$81.60
USD
Quantity
Web Price
8,000
$0.0102
24,000
$0.0097
80,000
$0.0093
160,000
$0.0091
320,000+
$0.0087
Product Variant Information section