Manufacturer Part #
BAS516-TP
BAS516 Series 75 V 250 mA Surface Mount Switching Diode - SOD-523
Product Specification Section
Micro Commercial Components BAS516-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BAS516-TP - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 150mW |
Diode Capacitance-Max: | 1pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 0.5A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,264,000
USA:
112,000
Germany (Online Only):
4,152,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0115
24,000
$0.0112
80,000
$0.0109
120,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount