Manufacturer Part #
BAS21LT1G
BAS21LT1G Series 250 V 200 mA 385 mW High Voltage Switching Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
onsemi BAS21LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS21LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 385mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 625mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS21LT1G is a high-voltage switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0111
12,000
$0.0106
45,000
$0.0101
75,000
$0.0098
150,000+
$0.0093
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Web Price: $0.0111 / Stock: 0 Qty: 3,000+$0.0111 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0111 / Stock: 21,000 Qty: 3,000+$0.0111 Stock: 21,000
- Reel Qty: 3,000+ / Web Price: $0.0108 / Stock: 1,836,000 Qty: 3,000+$0.0108 Stock: 1,836,000
- Reel Qty: 3,000+ / Web Price: $0.0111 / Stock: 2,565,000 Qty: 3,000+$0.0111 Stock: 2,565,000
- Reel Qty: 3,000+ / Web Price: $0.0111 / Stock: 8,013,000 Qty: 3,000+$0.0111 Stock: 8,013,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount