BAS21LT1G in Reel by onsemi | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21LT1G

BAS21LT1G Series 250 V 200 mA 385 mW High Voltage Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi BAS21LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS21LT1G is a high-voltage switching diode, encapsulated in a SOT23 surface-mounted device plastic package.

Features:

  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

Read More...
Pricing Section
Global Stock:
81,000
USA:
81,000
534,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.30
USD
Quantity
Unit Price
3,000
$0.0111
9,000
$0.0108
30,000
$0.0104
60,000
$0.0102
120,000+
$0.0098