text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16XV2T1G

BAS16XV2 75 V 200 mA Surface Mount Switching Diode - SOD-523

Product Specification Section
onsemi BAS16XV2T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAS16XV2 series switching diode is designed for high speed switching applications.

Key Features:

  • High−Speed Switching Applications
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Reflow Temperature: 260°C
  • Extremely Small SOD−523 Package

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

 

 

Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0122