Manufacturer Part #
BAS16WT1G
BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3
Product Specification Section
onsemi BAS16WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS16W series switching diode is designed for high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.
Key Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.011
9,000
$0.0107
30,000
$0.0103
60,000
$0.0101
120,000+
$0.0097
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount