text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16L,315

BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BAS16L,315 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 215mA
Peak Current-Max: 500mA
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$390.00
USD
Quantity
Unit Price
10,000
$0.0132
20,000
$0.013
40,000
$0.0128
50,000
$0.0127
150,000+
$0.0124