Manufacturer Part #
BAS16L,315
BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-882
Product Specification Section
Nexperia BAS16L,315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS16L,315 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 250mW |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 500mA |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,790,000
Germany (Online Only):
4,790,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0132
20,000
$0.013
40,000
$0.0128
50,000
$0.0127
150,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount