Manufacturer Part #
BAS16HT1G
BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2412 |
Product Specification Section
onsemi BAS16HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16HT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 200mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0097
12,000
$0.0094
30,000
$0.0092
75,000
$0.0089
120,000+
$0.0086
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0097 / Stock: 174,000 Qty: 3,000+$0.0097 Stock: 174,000
- Reel Qty: 3,000+ / Unit Price: $0.0097 / Stock: 2,244,000 Qty: 3,000+$0.0097 Stock: 2,244,000
- Reel Qty: 3,000+ / Unit Price: $0.0097 / Stock: 6,183,000 Qty: 3,000+$0.0097 Stock: 6,183,000
- Reel Qty: 3,000+ / Unit Price: $0.0097 / Stock: 2,850,000 Qty: 3,000+$0.0097 Stock: 2,850,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount