Manufacturer Part #
1N4148W-13-F
1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123
Product Specification Section
Diodes Incorporated 1N4148W-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4148W-13-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 400mW |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 2A |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The 1N4148W-13-F is a Fast Switching Diode with 100 V peak repetitive reverse voltage.
Features:
- Fast Switching Speed
- Low Forward Voltage: Maximum of 0.715 V at 1 mA
- Fast Reverse Recovery: Maximum of 4 ns
- Low Capacitance: Maximum of 2 pF
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
1,170,000
USA:
70,000
Germany (Online Only):
1,100,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0117
40,000
$0.0115
150,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount