1N4148W-13-F in Reel by Diodes Incorporated | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-13-F

1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4148W-13-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The 1N4148W-13-F is a Fast Switching Diode with 100 V peak repetitive reverse voltage.

Features:

  • Fast Switching Speed
  • Low Forward Voltage: Maximum of 0.715 V at 1 mA
  • Fast Reverse Recovery: Maximum of 4 ns
  • Low Capacitance: Maximum of 2 pF
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
10,000
$0.012
20,000
$0.0119
40,000
$0.0117
50,000
$0.0116
150,000+
$0.0113
Product Variant Information section