Manufacturer Part #
SM4007PL-TP
SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F
Product Specification Section
Micro Commercial Components SM4007PL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components SM4007PL-TP - Technical Attributes
Attributes Table
Type: | Silicon |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 1000ns |
Reverse Current-Max: | 5µA |
Diode Capacitance-Max: | 15pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 25A |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47
Germany (Online Only):
47
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.183
15
$0.134
75
$0.105
250
$0.0832
1,250+
$0.0542
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-123F
Mounting Method:
Surface Mount