text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4007PL-TP

SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code:
Product Specification Section
Micro Commercial Components SM4007PL-TP - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1000ns
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 25A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$23.25
USD
Quantity
Unit Price
2,500
$0.0093
10,000
$0.009
37,500
$0.0087
62,500
$0.0086
125,000+
$0.0082