text.skipToContent text.skipToNavigation

Manufacturer Part #

S2M-E3/52T

S2M Series 1.5 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay S2M-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The S2M-E3/52T is a Glass passivated rectifier with average rectified forward current of 1.5 A and reverse voltage of 1000 V. Available in DO-214AA package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
750
USA:
750
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.53
USD
Quantity
Web Price
750
$0.0447
3,000
$0.0425
11,250
$0.0406
18,750
$0.0399
37,500+
$0.0376
Product Variant Information section