Manufacturer Part #
S1G-E3/61T
S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2146 |
Product Specification Section
Vishay S1G-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S1G-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 1µA |
Peak Current-Max: | 40A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1G-E3/61T is a Glass passivated rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-214AC package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,800
$0.0187
5,400
$0.0182
18,000
$0.0177
36,000
$0.0175
72,000+
$0.017
Product Variant Information section
Available Packaging
- Reel Qty: 1,800+ / Unit Price: $0.019 / Stock: 4,305,600 Qty: 1,800+$0.019 Stock: 4,305,600
- ReelSelected Variant Qty: 1,800+ / Unit Price: $0.0187 / Stock: 1,800 Qty: 1,800+$0.0187 Stock: 1,800
- Reel Qty: 7,200+ / Unit Price: $0.019 / Stock: 0 Qty: 1,800+$0.019 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.019 / Stock: 640,800 Qty: 1,800+$0.019 Stock: 640,800
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount