
Manufacturer Part #
FERD30H100STS
FERD30H100 Series 100 V 30 A Flange Mount Field Effect Rectifier Diode -TO-220AB
Product Specification Section
STMicroelectronics FERD30H100STS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics FERD30H100STS - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Forward Voltage: | 0.55V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 130µA |
Average Forward Current-Max: | 30A |
Peak Current-Max: | 250A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.445
200
$0.435
750
$0.42
1,250
$0.415
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole