FERD30H100STS in Tube by STMicroelectronics | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD30H100STS

FERD30H100 Series 100 V 30 A Flange Mount Field Effect Rectifier Diode -TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD30H100STS - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 130µA
Average Forward Current-Max: 30A
Peak Current-Max: 250A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
50
$0.445
200
$0.435
750
$0.42
1,250
$0.415
2,500+
$0.405