BYM10-1000-E3/96 in Reel by Vishay | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM10-1000-E3/96

BYM10-1000 Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYM10-1000-E3/96 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications
The BYM10-1000-E3/96 is a Glass passivated junction rectifier with average rectified forward current of 1 A and reverse voltage of 1000 V. Available in DO-213AB package.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
  • Consumer
  • Automotive and telecommunication

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
1,500
$0.0865
3,000
$0.085
6,000
$0.0835
7,500
$0.0831
22,500+
$0.0802
Product Variant Information section