Manufacturer Part #
1N4007RLG
1N4007 Series 1 A 1000 V Axial Lead Standard Recovery Rectifier - CASE 59-10
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:CASE 59 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi 1N4007RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4007RLG - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 0.93V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Features & Applications
This standard rectifier is designed for general purpose, low power applications.
Features:
- Case: Epoxy, Molded
- Weight: 0.4 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
- Shipped in plastic bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0239
10,000
$0.0235
20,000
$0.0231
25,000
$0.023
75,000+
$0.0223
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0244 / Stock: 1,090,000 Qty: 5,000+$0.0244 Stock: 1,090,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0239 / Stock: 0 Qty: 5,000+$0.0239 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0244 / Stock: 385,000 Qty: 5,000+$0.0244 Stock: 385,000
- Reel Qty: 5,000+ / Unit Price: $0.0244 / Stock: 75,000 Qty: 5,000+$0.0244 Stock: 75,000
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole