Manufacturer Part #
1N4007G
1N4007 Series 1000 V 1 A Axial Lead Standard Recovery Rectifier - CASE 59-10
Product Specification Section
onsemi 1N4007G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4007G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 0.93V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Features & Applications
This standard rectifier is designed for general purpose, low power applications.
Features:
- Case: Epoxy, Molded
- Weight: 0.4 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
- Shipped in plastic bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
- Pb-Free Packages are Available
Pricing Section
Global Stock:
9,423
USA:
9,423
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0269
1,000
$0.0262
3,000
$0.0255
10,000
$0.0248
30,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
CASE 59
Mounting Method:
Through Hole