text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004G

1N4004 Series 1 A 400 V Axial Lead Standard Recovery Rectifier - CASE 59-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi 1N4004G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications

This standard rectifier is designed for general purpose, low power applications.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,912
USA:
2,912
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.0323
1,000
$0.0313
2,500
$0.0307
10,000
$0.0297
25,000+
$0.0282
Product Variant Information section