
Manufacturer Part #
SSTDPAD5
SSTDPAD5 Series 120 V 50 mA Surface Mount Dual Pico Amp Diodes - SOIC-8
Product Specification Section
Calogic SSTDPAD5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SSTDPAD5 - Technical Attributes
Attributes Table
Forward Voltage: | 0.8V |
Reverse Voltage-Max [Vrrm]: | 120V |
Power Dissipation: | 400mW |
Average Forward Current-Max: | 50mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount