Manufacturer Part #
PAD1
PAD1 Series 0.8 pF 1 pA Low Leakage Pico Amp Diodes - TO-18
Product Specification Section
Calogic PAD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic PAD1 - Technical Attributes
Attributes Table
Type: | Pico Amp |
Configuration: | Single |
Reverse Current-Max: | -1A |
Forward Voltage: | 0.8V |
Reverse Voltage-Max [Vrrm]: | 120V |
Power Dissipation: | 300mW |
Diode Capacitance-Max: | 0.8pF |
Average Forward Current-Max: | 50mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Features & Applications
The PAD1 is a 0.8 pF 1 pA Low Leakage Pico Amp Diode available in TO-18 Package.
Pico Amp Diodes are an excellent choice for protection devices where ultra low leakage is critical and must be at a minimal measurement.
Features:
- Low Leakage : 1 pA (PAD1)
- High Breakdown Range : -45 V min - 120 V max (PAD1, 2, 5), -35V min (PAD10, 20, 50, 100)
- Low Capacitance : 0.8 pf (PAD1, 2, 5), 2.0 pf (PAD10, 20, 50, 100)
Applications:
- High Impedance Protection Devices
- Fast Diode Switching
- Clipping Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.17
5
$8.06
20
$7.96
50
$7.90
125+
$7.78
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole