Manufacturer Part #
NSVBAS21HT3G
NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NSVBAS21HT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVBAS21HT3G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 200mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 625mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0233
20,000
$0.023
30,000
$0.0228
40,000
$0.0226
50,000+
$0.0221
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0233 / Stock: 10,000 Qty: 10,000+$0.0233 Stock: 10,000
- Reel Qty: 10,000+ / Unit Price: $0.0233 / Stock: 230,000 Qty: 10,000+$0.0233 Stock: 230,000
- Reel Qty: 50,000+ / Unit Price: $0.0233 / Stock: 0 Qty: 10,000+$0.0233 Stock: 0
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0233 / Stock: 0 Qty: 10,000+$0.0233 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0233 / Stock: 0 Qty: 10,000+$0.0233 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount