Manufacturer Part #
JPAD5-LF
JPAD5 Series 1.5 V 10 mA Through Hole Low Leakage Pico Amp Diode - TO-92
Product Specification Section
Calogic JPAD5-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic JPAD5-LF - Technical Attributes
Attributes Table
Type: | Pico Amp |
Reverse Current-Max: | -5A |
Forward Voltage: | 1.5V |
Power Dissipation: | 360mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 10mA |
Operating Temp Range: | -55°C to +135°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.17
30
$1.15
100
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole