Manufacturer Part #
BAV103
BAV103 Series 200 V 200 mA 500 mW High Voltage General Purpose Diode - LL34
Product Specification Section
onsemi BAV103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV103 - Technical Attributes
Attributes Table
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV103 series surface mount high voltage general purpose diodes having power dissipation of 500 mW, forward voltage 1.25 mV, operating temperature of - 65 °C to +200 °C.
The BAV103 couples high forward conductance fast switching speed and high blocking voltages in a glass leadless LL-34 Surface Mount package. Placement of the Expansion Gap has no relationship to the location of the Cathode Terminal which is indicated by the first color band.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0244
7,500
$0.0238
12,500
$0.0235
37,500
$0.0229
62,500+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount