text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV103

BAV103 Series 200 V 200 mA 500 mW High Voltage General Purpose Diode - LL34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2422
Product Specification Section
onsemi BAV103 - Technical Attributes
Attributes Table
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The BAV103 series surface mount high voltage general purpose diodes having power dissipation of 500 mW, forward voltage 1.25 mV, operating temperature of - 65 °C to +200 °C.

The BAV103 couples high forward conductance fast switching speed and high blocking voltages in a glass leadless LL-34 Surface Mount package. Placement of the Expansion Gap has no relationship to the location of the Cathode Terminal which is indicated by the first color band.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
425,000
Factory Lead Time:
10 Weeks
Minimum Order:
27500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$646.25
USD
Quantity
Unit Price
2,500
$0.0244
7,500
$0.0238
12,500
$0.0235
37,500
$0.0229
62,500+
$0.0224