Manufacturer Part #
1N3595TR
1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35
Product Specification Section
onsemi 1N3595TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N3595TR - Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
10,000
$0.0236
20,000
$0.0233
30,000
$0.023
40,000
$0.0229
50,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole