text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3595TR

1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi 1N3595TR - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
10,000
$0.0195
20,000
$0.0192
30,000
$0.019
40,000
$0.0189
50,000+
$0.0185
Product Variant Information section