Manufacturer Part #
1N3595
1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35
Product Specification Section
onsemi 1N3595 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N3595 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 1nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 8pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The 1N3595 is a part of 1N35 series small signal diode. It has an storage temperature ranging from -65°C to +200° and is available in DO-35 package.
Features:
- Maximum Repetitive Reverse Voltage: 150 V
- Average Rectified Forward Current: 200 mA
- Power Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 8 pF
- Reverse Recovery Time: 3 μs
Pricing Section
Global Stock:
27,009
USA:
27,009
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.0225
1,250
$0.022
4,000
$0.0214
12,500
$0.0209
40,000+
$0.0198
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole