text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3595

1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2308
Product Specification Section
onsemi 1N3595 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 1nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 500mW
Diode Capacitance-Max: 8pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N3595 is a part of 1N35 series small signal diode. It has an storage temperature ranging from -65°C to +200° and is available in DO-35  package.

Features:

  • Maximum Repetitive Reverse Voltage: 150 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 8 pF
  • Reverse Recovery Time: 3 μs

 

 

Pricing Section
Global Stock:
18,490
Germany (Online Only):
18,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
490
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.85
USD
Quantity
Unit Price
500
$0.0201
2,000
$0.0195
7,500
$0.0189
12,500
$0.0186
25,000+
$0.0179