Manufacturer Part #
STPSC5H12D
STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPSC5H12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC5H12D - Technical Attributes
Attributes Table
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.91
150
$1.88
250
$1.87
500
$1.85
1,000+
$1.82
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $1.91 / Stock: 0 Qty: 50+$1.91 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.91 / Stock: 0 Qty: 50+$1.91 Stock: 0
- Tube Qty: 50+ / Unit Price: $1.84 / Stock: 800 Qty: 50+$1.84 Stock: 800
- Tube Qty: 500+ / Unit Price: $1.91 / Stock: 0 Qty: 50+$1.91 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.91 / Stock: 0 Qty: 50+$1.91 Stock: 0
Package Qty:
50 per
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole